-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6677
|
Newark | Optocoupler, Gate Drive, 1.5Kv, Smdip-8 Rohs Compliant: Yes |Broadcom HSSR-7110#300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-1944-5-ND
|
DigiKey | OPTOISO 1.5KV PWR MOSFET 8SMD GW Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$105.0148 / $112.8400 | Buy Now |
DISTI #
HSSR-7110#300
|
Avnet Americas | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HSSR-7110#300) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$94.7920 / $111.5200 | Buy Now |
DISTI #
630-HSSR-7110-300
|
Mouser Electronics | MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed RoHS: Not Compliant | 0 |
|
$104.5300 / $112.8200 | Order Now |
DISTI #
HSSR-7110#300
|
Avnet Americas | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HSSR-7110#300) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$94.7920 / $111.5200 | Buy Now |
DISTI #
HSSR-7110#300
|
Avnet Americas | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HSSR-7110#300) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$94.7920 / $111.5200 | Buy Now |
DISTI #
HSSR-7110#300
|
EBV Elektronik | Optocoupler DC-IN 1-CH AC/DC-OUT 8-Pin CDIP SMD (Alt: HSSR-7110#300) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | EBV - 52 |
|
Buy Now | |
DISTI #
3794086
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$110.4234 / $121.0216 | Buy Now |
DISTI #
3794086
|
Farnell | OPTOCOUPLER, GATE DRIVE, 1.5KV, SMDIP-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$106.3791 / $111.2157 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 42 |
|
$281.6400 / $302.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSSR-7110#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSSR-7110#300
Broadcom Limited
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY, MIL-STD-883 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.8 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | FET OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.8 W | |
Response Time-Max | 0.006 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HSSR-7110#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSSR-7110#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSR-7110#300 | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, GULL WING, HERMETICALLY SEALED, DIP-8 | Avago Technologies | HSSR-7110#300 vs HSSR-7110#300 |
HSSR-7111#300 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-8 | Broadcom Limited | HSSR-7110#300 vs HSSR-7111#300 |
HSSR-7111#300 | Transistor Output SSR, 1-Channel, 1500V Isolation | Hewlett Packard Co | HSSR-7110#300 vs HSSR-7111#300 |