-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | High Voltage CR, 2010, 1/2W, 105K , �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVCR2010-2W-1053FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HVCR2010-2W-1053FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for HVCR2010-2W-1053FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVCR2010-2W-1053FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2010AG105KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1053FT vs CRMV2010AG105KFKTB |
HV732HRTTE1053F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HVCR2010-2W-1053FT vs HV732HRTTE1053F |
CRMV2010AF105KFKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1053FT vs CRMV2010AF105KFKEF |
CRMA2010AG105KFKEB | Fixed Resistor, Thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1053FT vs CRMA2010AG105KFKEB |
CRMV2010BB105KFKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1053FT vs CRMV2010BB105KFKNF |
HV732HTTE1053F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | HVCR2010-2W-1053FT vs HV732HTTE1053F |
CHV2010-FX-1053ELF | Fixed Resistor, Thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | HVCR2010-2W-1053FT vs CHV2010-FX-1053ELF |
CRMV2010BC105KFKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1053FT vs CRMV2010BC105KFKNB |
CRMV2010AG105KFKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 105000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | HVCR2010-2W-1053FT vs CRMV2010AG105KFKTT |