Part Details for ICD26S13E6GV09LF by Amphenol Communications Solutions
Overview of ICD26S13E6GV09LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ICD26S13E6GV09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y6316
|
Newark | Icd26S13E6Gv09Lf-Dsub R/A Stb 26 Socket/Tray Rohs Compliant: Yes |Amphenol Communications Solutions ICD26S13E6GV09LF Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.8500 | Buy Now |
DISTI #
ICD26S13E6GV09LF-ND
|
DigiKey | CONN D-SUB HD RCPT 26P R/A SLDR Min Qty: 1 Lead time: 17 Weeks Container: Tray |
218 In Stock |
|
$2.4071 / $4.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Container: Tray | 0Tray |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4200 / $3.5300 | Buy Now |
Part Details for ICD26S13E6GV09LF
ICD26S13E6GV09LF CAD Models
ICD26S13E6GV09LF Part Data Attributes:
|
ICD26S13E6GV09LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
ICD26S13E6GV09LF
Amphenol Communications Solutions
ICD26S13E6GV09LF-DSUB R/A STB 26 SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | MATTE TIN (79) OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ICD26S13E6GV09LF
This table gives cross-reference parts and alternative options found for ICD26S13E6GV09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICD26S13E6GV09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26S-OJM15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | ICD26S13E6GV09LF vs KF66X-A26S-OJM15 |
94122-50B126 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal | Amphenol FCi | ICD26S13E6GV09LF vs 94122-50B126 |
KF66X-A26S-NV15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | ICD26S13E6GV09LF vs KF66X-A26S-NV15 |
ODD26S4R700S/AA-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ICD26S13E6GV09LF vs ODD26S4R700S/AA-14 |
ODD26F5R7000-14 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Positronic | ICD26S13E6GV09LF vs ODD26F5R7000-14 |
L177HDA26SD1CH4F | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | ICD26S13E6GV09LF vs L177HDA26SD1CH4F |
PCDD26S98S0T20 | D Subminiature Connector, 26 Contact(s), Female, Press Fit Terminal, | Amphenol Positronic | ICD26S13E6GV09LF vs PCDD26S98S0T20 |
ODD26S4R700S/AA-15 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | ICD26S13E6GV09LF vs ODD26S4R700S/AA-15 |
ICD26S13E6PV00LF | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ICD26S13E6GV09LF vs ICD26S13E6PV00LF |
CD26S13M6RV09 | D Subminiature Connector, 26 Contact(s), Female, Solder Terminal, | Amphenol Communications Solutions | ICD26S13E6GV09LF vs CD26S13M6RV09 |