Datasheets
IDT7200L15TP by:

FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28

Part Details for IDT7200L15TP by Integrated Device Technology Inc

Overview of IDT7200L15TP by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT7200L15TP

IDT7200L15TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7200L15TP Part Data Attributes

IDT7200L15TP Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7200L15TP Integrated Device Technology Inc FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP
Package Description PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 15 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz
Cycle Time 25 ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 34.671 mm
Memory Density 2304 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 28
Number of Words 256 words
Number of Words Code 256
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256X9
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for IDT7200L15TP

This table gives cross-reference parts and alternative options found for IDT7200L15TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L15TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7200L15TPI8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc IDT7200L15TP vs IDT7200L15TPI8
IDT7200L15TDI FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7200L15TP vs IDT7200L15TDI
7200L15TDI FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7200L15TP vs 7200L15TDI
CY7C419-15PI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor IDT7200L15TP vs CY7C419-15PI
IDT7200L15TPI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC IDT7200L15TP vs IDT7200L15TPI
IDT7200L15TDGI8 FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7200L15TP vs IDT7200L15TDGI8
IDT7280L15TDI FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7200L15TP vs IDT7280L15TDI
IDT7200L15TPGI8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc IDT7200L15TP vs IDT7200L15TPGI8
7200L15TPGI8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc IDT7200L15TP vs 7200L15TPGI8
CY7C419-15DMB FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor IDT7200L15TP vs CY7C419-15DMB
Part Number Description Manufacturer Compare
7200L15TPI PDIP-28, Tube Integrated Device Technology Inc IDT7200L15TP vs 7200L15TPI
IDT7200L15SO FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L15TP vs IDT7200L15SO
IDT7200L15TC FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7200L15TP vs IDT7200L15TC
IDT7200L15SO8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC IDT7200L15TP vs IDT7200L15SO8
7200L15TPGI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation IDT7200L15TP vs 7200L15TPGI
IDT7200L15SO8 FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200L15TP vs IDT7200L15SO8
IDT7200L15TPI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7200L15TP vs IDT7200L15TPI
IDT7280L15TPI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7200L15TP vs IDT7280L15TPI
CY7C419-15PI FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor IDT7200L15TP vs CY7C419-15PI
CY7C419-15DMB FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor IDT7200L15TP vs CY7C419-15DMB

IDT7200L15TP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7200L15TP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7200L15TP by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7200L15TP would you like to use for your alert(s)?
  • Please alert me when IDT7200L15TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7200L15TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7200L15TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7200L15TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7200L15TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7200L15TP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: