Part Details for IPBT-104-H6-T-D by Samtec Inc
Overview of IPBT-104-H6-T-D by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPBT-104-H6-T-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T4911
|
Newark | Header, 4.19Mm, 2X4 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole, Product Range:Ipbt Series Rohs Compliant: Yes |Samtec IPBT-104-H6-T-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IPBT-104-H6-T-D
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 8 Contacts - Bulk (Alt: IPBT-104-H6-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPBT-104-H6-T-D
|
Avnet Americas | Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 8 Contacts - Bulk (Alt: IPBT-104-H6-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8fb4ccd7c1c4c384ecd02
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
Buy Now |
Part Details for IPBT-104-H6-T-D
IPBT-104-H6-T-D CAD Models
IPBT-104-H6-T-D Part Data Attributes:
|
IPBT-104-H6-T-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-104-H6-T-D
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER MATE, POLARIZED, SHROUDED, LATCHED | |
Body Breadth | 0.424 inch | |
Body Length | 0.713 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPBT-104-H6-T-D
This table gives cross-reference parts and alternative options found for IPBT-104-H6-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPBT-104-H6-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44472-0805 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | IPBT-104-H6-T-D vs 44472-0805 |
39-30-7081 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Molex | IPBT-104-H6-T-D vs 39-30-7081 |
PC208P41B31 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | IPBT-104-H6-T-D vs PC208P41B31 |
794664-8 | 8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | IPBT-104-H6-T-D vs 794664-8 |
44206-0004 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPBT-104-H6-T-D vs 44206-0004 |
PC208P42C31 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal | Winchester Interconnect | IPBT-104-H6-T-D vs PC208P42C31 |
41M8PF330 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPBT-104-H6-T-D vs 41M8PF330 |
39-31-0085 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | IPBT-104-H6-T-D vs 39-31-0085 |
439-3176-000 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Corporation | IPBT-104-H6-T-D vs 439-3176-000 |
43270-0834 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPBT-104-H6-T-D vs 43270-0834 |