Part Details for IS64LF12836A-7.5B3LA3 by Integrated Silicon Solution Inc
Overview of IS64LF12836A-7.5B3LA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS64LF12836A-7.5B3LA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8361
|
Newark | 4Mb, flowthrough, sync,128K X 36,7.5Ns,3.3V I/O,165 Ball Bga, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64LF12836A-7.5B3LA3 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $12.8800 | Buy Now |
DISTI #
IS64LF12836A-7.5B3LA3-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 165TFBGA Min Qty: 144 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0342 | Buy Now |
DISTI #
IS64LF12836A-7.5B3
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 7.5ns 165-Pin TFBGA - Bulk (Alt: IS64LF12836A-7.5B3) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0000 / $12.2400 | Buy Now |
DISTI #
870-64LF12836A7B3LA3
|
Mouser Electronics | SRAM 4Mb,Flowthrough,Sync,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$11.5000 / $11.6900 | Order Now |
DISTI #
IS64LF12836A-7.5B3
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 36 7.5ns 165-Pin TFBGA - Bulk (Alt: IS64LF12836A-7.5B3) RoHS: Not Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0000 / $12.2400 | Buy Now |
Part Details for IS64LF12836A-7.5B3LA3
IS64LF12836A-7.5B3LA3 CAD Models
IS64LF12836A-7.5B3LA3 Part Data Attributes:
|
IS64LF12836A-7.5B3LA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LF12836A-7.5B3LA3
Integrated Silicon Solution Inc
Cache SRAM, 128KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, TFBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, BGA165,11X15,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 7.5 ns | |
Clock Frequency-Max (fCLK) | 117 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS64LF12836A-7.5B3LA3
This table gives cross-reference parts and alternative options found for IS64LF12836A-7.5B3LA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LF12836A-7.5B3LA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C33128NTD36A-200BC | ZBT SRAM, 128KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | IS64LF12836A-7.5B3LA3 vs AS7C33128NTD36A-200BC |
IS61DDP2B21M18A-550M3 | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LFBGA-165 | Integrated Silicon Solution Inc | IS64LF12836A-7.5B3LA3 vs IS61DDP2B21M18A-550M3 |
CY7C1386FV25-250BGI | Cache SRAM, 512KX36, 2.6ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | IS64LF12836A-7.5B3LA3 vs CY7C1386FV25-250BGI |
CY7C1383AV25-100AC | Standard SRAM, 1MX18, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IS64LF12836A-7.5B3LA3 vs CY7C1383AV25-100AC |
MCM69L738ZP9R | Late-Write SRAM, 128KX36, 10.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Semiconductor Products | IS64LF12836A-7.5B3LA3 vs MCM69L738ZP9R |
K7Q163682A-FC13 | QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Samsung Semiconductor | IS64LF12836A-7.5B3LA3 vs K7Q163682A-FC13 |
71V3576YS150BGGI | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | IS64LF12836A-7.5B3LA3 vs 71V3576YS150BGGI |
K7I161884B-FC16 | DDR SRAM, 1MX18, 0.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | IS64LF12836A-7.5B3LA3 vs K7I161884B-FC16 |
IS61VF25618A-7.5B2 | Cache SRAM, 256KX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS64LF12836A-7.5B3LA3 vs IS61VF25618A-7.5B2 |
IS61NVP25618A-200B2 | ZBT SRAM, 256KX18, 3.1ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, BGA-119 | Integrated Silicon Solution Inc | IS64LF12836A-7.5B3LA3 vs IS61NVP25618A-200B2 |