Part Details for ISL81387IAZA-T by Intersil Corporation
Overview of ISL81387IAZA-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL81387IAZA-T
ISL81387IAZA-T CAD Models
ISL81387IAZA-T Part Data Attributes
|
ISL81387IAZA-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL81387IAZA-T
Intersil Corporation
LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 5.29 mm |
Alternate Parts for ISL81387IAZA-T
This table gives cross-reference parts and alternative options found for ISL81387IAZA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL81387IAZA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL81387IAZ | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers; SOIC20, SSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL81387IAZA-T vs ISL81387IAZ |
ISL81387IAZ-T13 | Line Transceiver | Renesas Electronics Corporation | ISL81387IAZA-T vs ISL81387IAZ-T13 |
ISL81387IAZ-T | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Reel | Renesas Electronics Corporation | ISL81387IAZA-T vs ISL81387IAZ-T |
ISL81387IAZ | ±15kV ESD Protected, 5V, Dual Protocol (RS-232/RS-485) Transceivers, SSOP, /Tube | Renesas Electronics Corporation | ISL81387IAZA-T vs ISL81387IAZ |
ISL81387IAZA | LINE TRANSCEIVER, PDSO20, ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | Intersil Corporation | ISL81387IAZA-T vs ISL81387IAZA |