-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-kVrms, isolated bidirectional clock, bidirectional I<sup>2</sup>C isolator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2689
|
Newark | Digital Isolator, 2-Ch, 1Mbps, Soic-8, No. Of Channels:2 Channel, Propagation Delay:70Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO1540DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9200 / $5.0800 | Buy Now |
DISTI #
296-34871-1-ND
|
DigiKey | DGTL ISOL 2500VRMS 2CH I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4785 In Stock |
|
$2.1541 / $4.2900 | Buy Now |
DISTI #
595-ISO1540DR
|
Mouser Electronics | Digital Isolators Low-Power,Bidirec I2C Iso RoHS: Compliant | 4855 |
|
$2.2700 / $4.3200 | Buy Now |
|
Bristol Electronics | 51 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 42 |
|
$2.4557 / $4.9113 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, PDSO8 | 11 |
|
$3.6016 / $4.9113 | Buy Now |
DISTI #
ISO1540DR
|
TME | IC: interface, digital isolator, 3÷5.5VDC, I2C, SMD, SO8, Ch: 2 Min Qty: 1 | 2109 |
|
$3.9200 / $5.6700 | Buy Now |
|
Ameya Holding Limited | Low-Power Bidirectional I2C Isolators | 3432 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-ISO1540DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO1540DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO1540DR
Texas Instruments
2.5-kVrms, isolated bidirectional clock, bidirectional I<sup>2</sup>C isolator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISO1540DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO1540DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO1540QDQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540DR vs ISO1540QDQ1 |
ISO1540D | 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540DR vs ISO1540D |
ISO1540QDRQ1 | Automotive, 2.5-kVrms, isolated bidirectional clock, bidirectional I2C isolator 8-SOIC -40 to 125 | Texas Instruments | ISO1540DR vs ISO1540QDRQ1 |