Part Details for JAN1N6625US by Sensitron Semiconductors
Overview of JAN1N6625US by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6625US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6625US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 1000V 1A 2-Pin MELF-A - Bag (Alt: JAN1N6625US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$7.8750 / $11.2500 | Buy Now |
DISTI #
JAN1N6625US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 1000V 1A 2-Pin MELF-A - Bag (Alt: JAN1N6625US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 0 |
|
$7.8750 / $11.2500 | Buy Now |
Part Details for JAN1N6625US
JAN1N6625US CAD Models
JAN1N6625US Part Data Attributes:
|
JAN1N6625US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6625US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6625US
This table gives cross-reference parts and alternative options found for JAN1N6625US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6625US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Microsemi Corporation | JAN1N6625US vs JANTXV1N6625U |
JANTXV1N6625US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | Microchip Technology Inc | JAN1N6625US vs JANTXV1N6625US |
JANTX1N6625US | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JAN1N6625US vs JANTX1N6625US |
JANTX1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6625US vs JANTX1N6625U |
JANTX1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6625US vs JANTX1N6625US |
JANS1N6625US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Sensitron Semiconductors | JAN1N6625US vs JANS1N6625US |
JAN1N6625US | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JAN1N6625US vs JAN1N6625US |
1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 | Microsemi Corporation | JAN1N6625US vs 1N6625U |
JANTXV1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6625US vs JANTXV1N6625U |
JANTXV1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6625US vs JANTXV1N6625US |