Part Details for K4S281632I-UC75 by Samsung Semiconductor
Overview of K4S281632I-UC75 by Samsung Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K4S281632I-UC75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 8MX16, 5.4NS, CMOS, PDSO54 | 16 |
|
$2.9480 / $4.0200 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 8MX16, 5.4NS, CMOS, PDSO54 | 32 |
|
$3.2160 / $4.8240 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 8MX16, 5.4NS, CMOS, PDSO54 | 67 |
|
$4.2000 / $9.0000 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 8MX16, 5.4NS, CMOS, PDSO54 | 5 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | SYNCHRONOUS DRAM, 8MX16, 5.4NS, CMOS, PDSO54 | 15 |
|
$5.1000 / $7.6500 | Buy Now |
Part Details for K4S281632I-UC75
K4S281632I-UC75 CAD Models
K4S281632I-UC75 Part Data Attributes
|
K4S281632I-UC75
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4S281632I-UC75
Samsung Semiconductor
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Samacsys Manufacturer | SAMSUNG | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e6 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4S281632I-UC75
This table gives cross-reference parts and alternative options found for K4S281632I-UC75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S281632I-UC75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDS1216AGTA-75-E | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54 | Elpida Memory Inc | K4S281632I-UC75 vs EDS1216AGTA-75-E |
NT5SV8M16DT-75B | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Nanya Technology Corporation | K4S281632I-UC75 vs NT5SV8M16DT-75B |
NT5SE8M16DT-75B | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Nanya Technology Corporation | K4S281632I-UC75 vs NT5SE8M16DT-75B |
HY57V281620ET-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | K4S281632I-UC75 vs HY57V281620ET-H |
W9812G6IH-75 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | K4S281632I-UC75 vs W9812G6IH-75 |
HY57V281620AT-K | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | SK Hynix Inc | K4S281632I-UC75 vs HY57V281620AT-K |
MT48LC8M16A2P-75:G | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | K4S281632I-UC75 vs MT48LC8M16A2P-75:G |
MT48LC8M16A2TG-75 | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | K4S281632I-UC75 vs MT48LC8M16A2TG-75 |
HY57V281620ETP-H | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | SK Hynix Inc | K4S281632I-UC75 vs HY57V281620ETP-H |
NT5SE8M16DS-75B | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Nanya Technology Corporation | K4S281632I-UC75 vs NT5SE8M16DS-75B |