Part Details for KBJ1006 by Yangzhou Yangjie Electronics Co Ltd
Overview of KBJ1006 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBJ1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBJ1006-YAN
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 10A, Ifsm: 175A Min Qty: 1 | 579 |
|
$0.2300 / $0.8900 | Buy Now |
Part Details for KBJ1006
KBJ1006 CAD Models
KBJ1006 Part Data Attributes:
|
KBJ1006
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBJ1006
Yangzhou Yangjie Electronics Co Ltd
Bridge Rectifier Diode, 10A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for KBJ1006
This table gives cross-reference parts and alternative options found for KBJ1006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBJ1006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBJ606G | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Micro Commercial Components | KBJ1006 vs KBJ606G |
KBJ1006G | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Lite-On Semiconductor Corporation | KBJ1006 vs KBJ1006G |
KBJ606G | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, KBJ, 4 PIN | Diodes Incorporated | KBJ1006 vs KBJ606G |
D4SB60L | Bridge Rectifier Diode, 1 Phase, 2.5A, 600V V(RRM), Silicon, 3S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | KBJ1006 vs D4SB60L |
KBJ606G | Bridge Rectifier Diode, 1 Phase, 2.8A, 600V V(RRM), Silicon, PLASTIC, KBJ, 4 PIN | Lite-On Semiconductor Corporation | KBJ1006 vs KBJ606G |
TS10B05G | Bridge Rectifier Diode, 1 Phase, 10A, 600V V(RRM), Silicon, GREEN, PLASTIC, TS4B, 4 PIN | Taiwan Semiconductor | KBJ1006 vs TS10B05G |