Part Details for L-1513SRC-E by Kingbright
Overview of L-1513SRC-E by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for L-1513SRC-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 859 |
|
RFQ |
Part Details for L-1513SRC-E
L-1513SRC-E CAD Models
L-1513SRC-E Part Data Attributes:
|
L-1513SRC-E
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-1513SRC-E
Kingbright
Single Color LED, Super Bright Red, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for L-1513SRC-E
This table gives cross-reference parts and alternative options found for L-1513SRC-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-1513SRC-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2663-8011 | Single Color LED, Super Red, T-1, 3mm, | Elma Electronic Inc | L-1513SRC-E vs 90-2663-8011 |
HLMP3315-800 | Single Color LED, High Efficiency Red, T-1 3/4, 4.825mm | CML Innovative Technologies | L-1513SRC-E vs HLMP3315-800 |
90-2664-3021 | Single Color LED, Super Red, 5mm, | Elma Electronic Inc | L-1513SRC-E vs 90-2664-3021 |
CMD41104UR/E-500 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | L-1513SRC-E vs CMD41104UR/E-500 |
CMD41104UR/C-700 | Single Color LED, Red, T-1 3/4, 5mm, | CML Innovative Technologies | L-1513SRC-E vs CMD41104UR/C-700 |
CMD31101UR/E-900 | Single Color LED, Red, T-1, 2.8mm, | CML Innovative Technologies | L-1513SRC-E vs CMD31101UR/E-900 |
BL-B6131 | Single Color LED, Super Red, T-1, 3mm | American Bright Optoelectronics | L-1513SRC-E vs BL-B6131 |
90-1801-2033 | Single Color LED, Super Red, 3mm, | Elma Electronic Inc | L-1513SRC-E vs 90-1801-2033 |
BL-K63A3 | Single Color LED, Super Red, 2.96mm | American Bright Optoelectronics | L-1513SRC-E vs BL-K63A3 |
BL-K45A3 | Single Color LED, High Efficiency Red, 2.96mm | American Bright Optoelectronics | L-1513SRC-E vs BL-K45A3 |