Part Details for L177TWD36W4SP2SY by Amphenol Corporation
Overview of L177TWD36W4SP2SY by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177TWD36W4SP2SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177TWD36W4SP2SY
|
Avnet Americas | Connector D-Subminiature Combo Socket 36W4 Solder Straight Panel Mount - Trays (Alt: L177TWD36W4SP2SY) Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177TWD36W4SP2SY
|
Mouser Electronics | D-Sub Mixed Contact Connectors Dsub, Machined Hybrid, 36W4, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Power&0.76m (30 in) Signal, 3.05mm (.120in) Clear Hole, Without Standoff&Boardlock | 0 |
|
$19.2700 | Order Now |
DISTI #
L177TWD36W4SP2SY
|
Avnet Americas | Connector D-Subminiature Combo Socket 36W4 Solder Straight Panel Mount - Trays (Alt: L177TWD36W4SP2SY) Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for L177TWD36W4SP2SY
L177TWD36W4SP2SY CAD Models
L177TWD36W4SP2SY Part Data Attributes:
|
L177TWD36W4SP2SY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWD36W4SP2SY
Amphenol Corporation
D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for L177TWD36W4SP2SY
This table gives cross-reference parts and alternative options found for L177TWD36W4SP2SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWD36W4SP2SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDMG36H4SJK126 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L177TWD36W4SP2SY vs DDMG36H4SJK126 |
L77TWD36W4SP3SY | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWD36W4SP2SY vs L77TWD36W4SP3SY |
L77TWD36W4S | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWD36W4SP2SY vs L77TWD36W4S |
L77TWD36W4SMP3SV4FRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWD36W4SP2SY vs L77TWD36W4SMP3SV4FRM6 |
L77TWD36W4SP3SYRM54 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWD36W4SP2SY vs L77TWD36W4SP3SYRM54 |
L77TWD36W4SP2SYRM84 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWD36W4SP2SY vs L77TWD36W4SP2SYRM84 |
L77TWD36W4SCSY | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWD36W4SP2SY vs L77TWD36W4SCSY |
L77TWD36W4SMCSV3RRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWD36W4SP2SY vs L77TWD36W4SMCSV3RRM6 |
L77TWD36W4SMSV3RRM6 | D Subminiature Connector, 36 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWD36W4SP2SY vs L77TWD36W4SMSV3RRM6 |