-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-L36BID
|
Mouser Electronics | Standard LEDs - Through Hole HI EFF RED DIFFUSED RoHS: Not Compliant | 0 |
|
$0.2790 / $0.8800 | Order Now |
DISTI #
000000000000998201
|
Sager | Standard LEDs - Through Hole HI EFF RED DIFFUSED | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L36BID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L36BID
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3 mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for L36BID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L36BID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L36BGD | T-1 SINGLE COLOR LED, GREEN, 3 mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BID vs L36BGD |
L36BYD | T-1 SINGLE COLOR LED, YELLOW, 3 mm | Kingbright | L36BID vs L36BYD |
L-36BID | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BID vs L-36BID |
L-36BGD | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Kingbright | L36BID vs L-36BGD |