Part Details for L77TWB5W5SMP2VRM6 by Amphenol Corporation
Overview of L77TWB5W5SMP2VRM6 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L77TWB5W5SMP2VRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWB5W5SMP2VRM6
|
Avnet Americas | Conn D-Subminiature SKT 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: L77TWB5W5SMP2VRM6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-77TWB5W5SMP2VRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors 5W5 Sz B R/A Socket 10-20A Power Cont RoHS: Compliant | 0 |
|
$12.5900 / $13.7800 | Order Now |
DISTI #
L77TWB5W5SMP2VRM6
|
Avnet Americas | Conn D-Subminiature SKT 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: L77TWB5W5SMP2VRM6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
RFQ |
Part Details for L77TWB5W5SMP2VRM6
L77TWB5W5SMP2VRM6 CAD Models
L77TWB5W5SMP2VRM6 Part Data Attributes:
|
L77TWB5W5SMP2VRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWB5W5SMP2VRM6
Amphenol Corporation
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for L77TWB5W5SMP2VRM6
This table gives cross-reference parts and alternative options found for L77TWB5W5SMP2VRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWB5W5SMP2VRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBL5W5S93C5A40 | D Subminiature Connector, 5 Contact(s), Female, Press Fit Terminal, | Amphenol Communications Solutions | L77TWB5W5SMP2VRM6 vs DBL5W5S93C5A40 |
DBM-5W5S-1A9N-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | L77TWB5W5SMP2VRM6 vs DBM-5W5S-1A9N-A197 |
DBMY5W5SNMBZFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWB5W5SMP2VRM6 vs DBMY5W5SNMBZFR163 |
CBM5W5F85000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77TWB5W5SMP2VRM6 vs CBM5W5F85000Z |
DBMU5C5SYK126 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWB5W5SMP2VRM6 vs DBMU5C5SYK126 |
DBMMN5H5SN-A101 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWB5W5SMP2VRM6 vs DBMMN5H5SN-A101 |
DBM-5X5S-OL4-A191-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | L77TWB5W5SMP2VRM6 vs DBM-5X5S-OL4-A191-A197 |
DBM-5P5S-1ADN-A191-A197 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | L77TWB5W5SMP2VRM6 vs DBM-5P5S-1ADN-A191-A197 |
CBM5W5F770000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L77TWB5W5SMP2VRM6 vs CBM5W5F770000 |
DBME5W5SNMBWFR163 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | L77TWB5W5SMP2VRM6 vs DBME5W5SNMBWFR163 |