Part Details for LC055474A by Kanthal
Overview of LC055474A by Kanthal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LC055474A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 768 |
|
$4.4772 / $10.9200 | Buy Now |
|
Quest Components | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000UF, THROUGH HOLE MOUNT | 614 |
|
$5.1188 / $14.6250 | Buy Now |
Part Details for LC055474A
LC055474A CAD Models
LC055474A Part Data Attributes
|
LC055474A
Kanthal
Buy Now
Datasheet
|
Compare Parts:
LC055474A
Kanthal
CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16.5 mm | |
Dielectric Material | CARBON/ELECTROLYTIC | |
Length | 15 mm | |
Manufacturer Series | LC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | LC055 | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | FLAT |
Alternate Parts for LC055474A
This table gives cross-reference parts and alternative options found for LC055474A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC055474A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDLSG474H5R5C | Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, 7975, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LC055474A vs EDLSG474H5R5C |
EECF5R5U474 | Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | LC055474A vs EECF5R5U474 |
EECF5R5H474 | Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LC055474A vs EECF5R5H474 |
EECS5R5(V)474 | Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, 7522, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LC055474A vs EECS5R5(V)474 |
EDLSG474V5R5C | Electric Double Layer Capacitor, 5.5V, 470000uF, Through Hole Mount, 7520, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LC055474A vs EDLSG474V5R5C |
FE0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | LC055474A vs FE0H474Z |
KR-5R5V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | LC055474A vs KR-5R5V474-R |
EECS5R5V474 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LC055474A vs EECS5R5V474 |
LJ055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | LC055474A vs LJ055474A |
FA0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, CAN | NEC Electronics Group | LC055474A vs FA0H474Z |