| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LC45/TR | Microchip Technology Inc | $42.9994 | Uni-Directional TVS _ DO-13 | LC45 vs LC45/TR |
| MSPLC45E3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | LC45 vs MSPLC45E3 |
| MVLC45TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | LC45 vs MVLC45TR |
| MQLC45TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | LC45 vs MQLC45TR |
| 1N5651TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | LC45 vs 1N5651TR |
| 1N5651 | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-13 | LC45 vs 1N5651 |
| MSPLC45 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | LC45 vs MSPLC45 |
| MQLC45E3TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | LC45 vs MQLC45E3TR |
| 1N5651E3TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | LC45 vs 1N5651E3TR |
| LC45E3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | LC45 vs LC45E3 |
Part Details for LC45 by Microchip Technology Inc
Results Overview of LC45 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LC45 Information
LC45 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LC45
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ5902
|
Newark | Uni-Directional Tvs Do-13, |Microchip Technology LC45 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 / $44.5500 | Buy Now |
|
DISTI #
LC45-ND
|
DigiKey | TVS DIODE 45VWM 80.3VC DO13 Min Qty: 100 Container: Bulk |
0 Bulk |
|
$44.5522 | Buy Now |
|
DISTI #
494-LC45
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$44.5500 / $44.5700 | Order Now |
|
DISTI #
LC45
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 52 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$40.5100 | Buy Now |
|
|
NAC | Uni-Directional TVS. - Protection Devices HRDS Product Line RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$36.1600 / $41.3300 | Buy Now |
US Tariff Estimator: LC45 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LC45 Part Data Attributes
|
|
LC45
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LC45
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Metal Glass, Do-13, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Low Capacitance | |
| Breakdown Voltage-Max | 61.1 V | |
| Breakdown Voltage-Min | 50 V | |
| Breakdown Voltage-Nom | 50 V | |
| Case Connection | Cathode | |
| Clamping Voltage-Max | 80.3 V | |
| Configuration | Single | |
| Diode Capacitance-Min | 100 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-202AA | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 5 µA | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for LC45
This table gives cross-reference parts and alternative options found for LC45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.