Part Details for LD03ZC104KAB4A by Kyocera AVX Components
Overview of LD03ZC104KAB4A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LD03ZC104KAB4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-LD03ZC104KAB4ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1529 | Buy Now |
DISTI #
LD03ZC104KAB4A
|
Avnet Americas | Capacitor Ceramic 0.1uF 10% 10V 2-Pin Surface Mount T/R - Tape and Reel (Alt: LD03ZC104KAB4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1654 / $0.1823 | Buy Now |
DISTI #
581-LD03ZC104KAB4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES RoHS: Not Compliant | 0 |
|
$0.1390 / $0.1470 | Order Now |
DISTI #
LD03ZC104KAB4A
|
Avnet Americas | Capacitor Ceramic 0.1uF 10% 10V 2-Pin Surface Mount T/R - Tape and Reel (Alt: LD03ZC104KAB4A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1654 / $0.1823 | Buy Now |
Part Details for LD03ZC104KAB4A
LD03ZC104KAB4A CAD Models
LD03ZC104KAB4A Part Data Attributes:
|
LD03ZC104KAB4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD03ZC104KAB4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for LD03ZC104KAB4A
This table gives cross-reference parts and alternative options found for LD03ZC104KAB4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD03ZC104KAB4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAM15AR71A104KT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LD03ZC104KAB4A vs KAM15AR71A104KT |
HR0603X7R104K10VNG2A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC104KAB4A vs HR0603X7R104K10VNG2A |
HR0603X7R104K10VP1A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC104KAB4A vs HR0603X7R104K10VP1A |
0603X7R104K10VP4A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC104KAB4A vs 0603X7R104K10VP4A |
HR0603X7R104K10VNGCA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC104KAB4A vs HR0603X7R104K10VNGCA |
HR0603X7R104K10VPDA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC104KAB4A vs HR0603X7R104K10VPDA |
0603X7R104K10VNG6A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC104KAB4A vs 0603X7R104K10VNG6A |
HR0603X7R104K10VPBA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC104KAB4A vs HR0603X7R104K10VPBA |
0603X7R104K10VPC | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Presidio Components Inc | LD03ZC104KAB4A vs 0603X7R104K10VPC |
0603X7R104K10VNT9AA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | LD03ZC104KAB4A vs 0603X7R104K10VNT9AA |