Part Details for LD1085DT18R by STMicroelectronics
Overview of LD1085DT18R by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LD1085DT18R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.8V, 1.5V DROPOUT, BIPOLAR, PSSO2 | 2149 |
|
$0.3687 / $1.0056 | Buy Now |
Part Details for LD1085DT18R
LD1085DT18R CAD Models
LD1085DT18R Part Data Attributes:
|
LD1085DT18R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LD1085DT18R
STMicroelectronics
1.8V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | , SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.004% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for LD1085DT18R
This table gives cross-reference parts and alternative options found for LD1085DT18R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD1085DT18R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX27001TFV18 | Fixed Positive LDO Regulator, 1.5V, 1.4V Dropout, BIPolar, PSSO2, TO-252, DPAK-3 | Infineon Technologies AG | LD1085DT18R vs IFX27001TFV18 |
LR1117AD18X | Fixed Positive LDO Regulator, 1.8V, BIPolar, | LRC Leshan Radio Co Ltd | LD1085DT18R vs LR1117AD18X |
FAN1117AD-1.8 | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | LD1085DT18R vs FAN1117AD-1.8 |
TLV1117-18CKTPR | 1.8V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN | Texas Instruments | LD1085DT18R vs TLV1117-18CKTPR |
TLV1117-18IKTPR | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LD1085DT18R vs TLV1117-18IKTPR |
LF18ABDT | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | LD1085DT18R vs LF18ABDT |
FAN1616AD18X | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2, POWER, PLASTIC, TO-252, 3 PIN | Fairchild Semiconductor Corporation | LD1085DT18R vs FAN1616AD18X |
LF18CDT | 1.8V FIXED POSITIVE LDO REGULATOR, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | LD1085DT18R vs LF18CDT |
LF18ABDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | LD1085DT18R vs LF18ABDT-TR |
BA18BC0FP-E2 | Fixed Positive LDO Regulator, 1.8V, BIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | LD1085DT18R vs BA18BC0FP-E2 |