| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LED55B | Thomson Consumer Electronics | Check for Price | Infrared LED, 940nm | LED55B vs LED55B |
Part Details for LED55B by Light In Motion LLC
Results Overview of LED55B by Light In Motion LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LED55B Information
LED55B by Light In Motion LLC is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: LED55B by Light In Motion LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LED55B Part Data Attributes
|
|
LED55B
Light In Motion LLC
Buy Now
Datasheet
|
Compare Parts:
LED55B
Light In Motion LLC
Infrared LED, 1-Element, 940nm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | To-46, 2 Pin | |
| ECCN Code | 3A001.a.2.b | |
| HTS Code | 8541.40.20.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.1 A | |
| Forward Voltage-Max | 1.7 V | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Peak Wavelength | 940 Nm | |
| Reverse Voltage-Max | 3 V | |
| Semiconductor Material | Gaas | |
| Shape | Round | |
| Surface Mount | No | |
| Viewing Angle | 16 Deg |
Alternate Parts for LED55B
This table gives cross-reference parts and alternative options found for LED55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LED55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.