Part Details for LH1510AAB-TR by Siemens
Overview of LH1510AAB-TR by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LH1510AAB-TR
LH1510AAB-TR CAD Models
LH1510AAB-TR Part Data Attributes:
|
LH1510AAB-TR
Siemens
Buy Now
Datasheet
|
Compare Parts:
LH1510AAB-TR
Siemens
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 3.75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1510AAB-TR
This table gives cross-reference parts and alternative options found for LH1510AAB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1510AAB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH1517AAB | Solid State Relay, 1-Channel, 3800V Isolation | LSI Corporation | LH1510AAB-TR vs LH1517AAB |
LH1518AAB | Solid State Relay, 1-Channel, 3800V Isolation | LSI Corporation | LH1510AAB-TR vs LH1518AAB |