Part Details for LM231H by Texas Instruments
Overview of LM231H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM231H
LM231H CAD Models
LM231H Part Data Attributes:
|
LM231H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM231H
Texas Instruments
VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.14% | |
Negative Input Voltage-Max | -0.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 3 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM231H
This table gives cross-reference parts and alternative options found for LM231H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM231H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8610 | VOLTAGE-FREQUENCY CONVERTER, 5MHz, DMA8 | GarrettCom | LM231H vs 8610 |
AD7740KRMZ-REEL | 3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | LM231H vs AD7740KRMZ-REEL |
AD737JRZ-5-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | LM231H vs AD737JRZ-5-R7 |
AD737ANZ | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | LM231H vs AD737ANZ |
AD7740YRM-REEL7 | VOLTAGE-FREQUENCY CONVERTER, 1MHz, PDSO8, MICRO, SOIC-8 | Analog Devices Inc | LM231H vs AD7740YRM-REEL7 |
MX536AKD | RMS to DC Converter, 1 Func, 0.09MHz, Bipolar, CDIP14 | Maxim Integrated Products | LM231H vs MX536AKD |
MX636KN | RMS to DC Converter, 1 Func, 0.1MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | LM231H vs MX636KN |
AD7741BRZ | Single and Multichannel, Synchronous Voltage-to-Frequency Converters | Analog Devices Inc | LM231H vs AD7741BRZ |
VFC52BM | Voltage to Frequency Converter, 1 Func, 0.1MHz, Hybrid, MDIP14, | Burr-Brown Corp | LM231H vs VFC52BM |
RV4153N | Voltage to Frequency Converter, 1 Func, 0.25MHz, Bipolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | LM231H vs RV4153N |