-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 20-V, voltage mode synchronous buck controller with DCR current sensing 16-HTSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39749-5-ND
|
DigiKey | IC REG CTRLR BUCK 16TSSOP Min Qty: 460 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$2.2500 | Buy Now |
DISTI #
926-LM27402MH/NOPB
|
Mouser Electronics | Switching Controllers High Perf Sync Buck Cntrlr RoHS: Compliant | 345 |
|
$1.6300 / $3.2700 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR BUCK PWM VM 16TSSOP | 23730 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27402MH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27402MH/NOPB
Texas Instruments
3-V to 20-V, voltage mode synchronous buck controller with DCR current sensing 16-HTSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 18.6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM27402MH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27402MH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27402MH | SWITCHING CONTROLLER, 1350kHz SWITCHING FREQ-MAX, PDSO16, 5 X 4.40 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, ETSSOP-16 | Texas Instruments | LM27402MH/NOPB vs LM27402MH |
LM27402MHX | SWITCHING CONTROLLER, 1350kHz SWITCHING FREQ-MAX, PDSO16, 5 X 4.40 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, ETSSOP-16 | Texas Instruments | LM27402MH/NOPB vs LM27402MHX |