-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4047-1-ND
|
DigiKey | SENSOR ANALOG -40C-100C 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11217 In Stock |
|
$0.6398 / $1.8300 | Buy Now |
DISTI #
LM335ADT
|
Avnet Americas | Temp Sensor Analog 8-Pin SO N T/R - Tape and Reel (Alt: LM335ADT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6123 / $0.6386 | Buy Now |
DISTI #
511-LM335AD-TR
|
Mouser Electronics | Board Mount Temperature Sensors Precision 1 Deg Cel RoHS: Compliant | 2977 |
|
$0.6100 / $1.2300 | Buy Now |
|
STMicroelectronics | Precision Temperature Sensor RoHS: Compliant Min Qty: 1 | 2977 |
|
$0.6900 / $1.2100 | Buy Now |
|
Future Electronics | LM335 Series 3.01 V Surface Mount Precision Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
|
Future Electronics | LM335 Series 3.01 V Surface Mount Precision Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
|
Future Electronics | LM335 Series 3.01 V Surface Mount Precision Temperature Sensor - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 / $0.6250 | Buy Now |
DISTI #
LM335ADT
|
Avnet Americas | Temp Sensor Analog 8-Pin SO N T/R - Tape and Reel (Alt: LM335ADT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6123 / $0.6386 | Buy Now |
|
Ameya Holding Limited | LM335 Series 3.01 V Surface Mount Precision Temperature Sensor - SOIC-8 | 14880 |
|
RFQ | |
DISTI #
LM335ADT
|
Avnet Americas | Temp Sensor Analog 8-Pin SO N T/R - Tape and Reel (Alt: LM335ADT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6123 / $0.6386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM335ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM335ADT
STMicroelectronics
Precision Temperature Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.01 V | |
Output Voltage-Min | 2.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM335ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335AM | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335ADT vs LM335AM |
LM335MX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335ADT vs LM335MX |
LM335MX/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335ADT vs LM335MX/NOPB |
LM335M/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335ADT vs LM335M/NOPB |
LM335AM/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335ADT vs LM335AM/NOPB |
LM335AMX/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335ADT vs LM335AMX/NOPB |
LM335AD | Precision Temperature Sensor | STMicroelectronics | LM335ADT vs LM335AD |
LM335AM | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335ADT vs LM335AM |
LM335MX/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335ADT vs LM335MX/NOPB |