Part Details for LM335AM/NOPB by National Semiconductor Corporation
Overview of LM335AM/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM335AM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 2.95V MIN, 3.01V MAX, 1CEL, BIPOLAR, RECTANGULAR, 8 PIN, SURFACE MOUNT | 39 |
|
$1.3036 / $1.6295 | Buy Now |
|
Rochester Electronics | LM335 Military grade, +2C analog output temperature sensor with 10mV / K gain RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$0.8690 / $1.0200 | Buy Now |
Part Details for LM335AM/NOPB
LM335AM/NOPB CAD Models
LM335AM/NOPB Part Data Attributes
|
LM335AM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM335AM/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.01 V | |
Output Voltage-Min | 2.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM335AM/NOPB
This table gives cross-reference parts and alternative options found for LM335AM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335AM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335AM | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335AM/NOPB vs LM335AM |
LM335MX | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335AM/NOPB vs LM335MX |
LM335MX/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335AM/NOPB vs LM335MX/NOPB |
LM335M/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335AM/NOPB vs LM335M/NOPB |
LM335AM/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335AM/NOPB vs LM335AM/NOPB |
LM335AMX/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 | Texas Instruments | LM335AM/NOPB vs LM335AMX/NOPB |
LM335AD | Precision Temperature Sensor | STMicroelectronics | LM335AM/NOPB vs LM335AD |
LM335AM | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335AM/NOPB vs LM335AM |
LM335MX/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 | National Semiconductor Corporation | LM335AM/NOPB vs LM335MX/NOPB |