Datasheets
LM335AMX/NOPB by:

2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100

Part Details for LM335AMX/NOPB by Texas Instruments

Overview of LM335AMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation

Price & Stock for LM335AMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # LM335AMX/NOPBCT-ND
DigiKey SENSOR ANALOG -40C-100C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8711
In Stock
  • 1 $2.2100
  • 10 $1.7040
  • 25 $1.4204
  • 50 $1.3888
  • 100 $1.2625
  • 500 $1.1047
  • 1,000 $0.9784
  • 2,500 $0.9469
  • 5,000 $0.9153
  • 7,500 $0.8838
$0.8838 / $2.2100 Buy Now
DISTI # 926-LM335AMX/NOPB
Mouser Electronics Board Mount Temperature Sensors Prec Temp Sensor RoHS: Compliant 9787
  • 1 $2.1400
  • 10 $1.3800
  • 100 $1.2300
  • 500 $1.0800
  • 1,000 $0.9170
  • 2,500 $0.9060
  • 5,000 $0.8630
$0.8630 / $2.1400 Buy Now
DISTI # LM335AMX/NOPB
TME IC: temperature sensor, -40÷100°C, SOIC8, SMD, Interface: analog Min Qty: 1 0
  • 1 $2.0700
  • 3 $1.7300
  • 10 $1.3800
  • 25 $1.3200
  • 50 $1.2800
  • 100 $1.2200
  • 250 $1.1800
  • 500 $1.1400
  • 1,000 $1.1000
$1.1000 / $2.0700 RFQ
Ameya Holding Limited PRECISION TEMPERATURE SENSOR 9406
RFQ

Part Details for LM335AMX/NOPB

LM335AMX/NOPB CAD Models

LM335AMX/NOPB Part Data Attributes

LM335AMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM335AMX/NOPB Texas Instruments 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP8,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments
Accuracy-Max (Cel) 6 Cel
Additional Feature ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE
Body Breadth 3.9 mm
Body Height 1.75 mm
Body Length or Diameter 4.9 mm
Housing PLASTIC
JESD-609 Code e3
Linearity (Cel) 1.5 Cel
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Current-Max 0.4 mA
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.01 V
Output Voltage-Min 2.95 V
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR
R0-Nom 0.6 Ω
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
Supply Voltage-Max 3.04 V
Supply Voltage-Min 5 V
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Termination Type SOLDER

Alternate Parts for LM335AMX/NOPB

This table gives cross-reference parts and alternative options found for LM335AMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335AMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM335AM 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 Texas Instruments LM335AMX/NOPB vs LM335AM
LM335MX Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 National Semiconductor Corporation LM335AMX/NOPB vs LM335MX
LM335MX/NOPB 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 Texas Instruments LM335AMX/NOPB vs LM335MX/NOPB
LM335M/NOPB 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 Texas Instruments LM335AMX/NOPB vs LM335M/NOPB
LM335AM/NOPB 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 Texas Instruments LM335AMX/NOPB vs LM335AM/NOPB
LM335AD Precision Temperature Sensor STMicroelectronics LM335AMX/NOPB vs LM335AD
LM335AM Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 National Semiconductor Corporation LM335AMX/NOPB vs LM335AM
LM335MX/NOPB Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 National Semiconductor Corporation LM335AMX/NOPB vs LM335MX/NOPB
Part Number Description Manufacturer Compare
LM335MX Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 National Semiconductor Corporation LM335AMX/NOPB vs LM335MX
LM335M/NOPB 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 Texas Instruments LM335AMX/NOPB vs LM335M/NOPB
LM335AD Precision Temperature Sensor STMicroelectronics LM335AMX/NOPB vs LM335AD
LM335MX/NOPB 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 Texas Instruments LM335AMX/NOPB vs LM335MX/NOPB
LM335AM Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 National Semiconductor Corporation LM335AMX/NOPB vs LM335AM
LM335AM/NOPB 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 Texas Instruments LM335AMX/NOPB vs LM335AM/NOPB
LM335MX/NOPB Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOIC-8 National Semiconductor Corporation LM335AMX/NOPB vs LM335MX/NOPB
LM335AM 2C analog temperature sensor, 10 mV/K in hermetic package 8-SOIC -40 to 100 Texas Instruments LM335AMX/NOPB vs LM335AM

LM335AMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM335AMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM335AMX/NOPB by Texas Instruments

  • Please alert me when LM335AMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM335AMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM335AMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM335AMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM335AMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM335AMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: