-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM335AZNS/NOPB-ND
|
DigiKey | SENSOR ANALOG -40C-100C TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
7921 In Stock |
|
$0.9153 / $2.2100 | Buy Now |
DISTI #
926-LM335AZ/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors PREC TEMP SENSOR RoHS: Compliant | 7371 |
|
$0.9340 / $2.2600 | Buy Now |
DISTI #
LM335AZ/NOPB
|
TME | IC: temperature sensor, -40÷100°C, TO46, THT, Interface: analog Min Qty: 1 | 0 |
|
$1.0400 / $2.2700 | RFQ |
|
Ameya Holding Limited | SENSOR ANALOG -40C-100C TO92-3 | 148308 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM335AZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335AZ/NOPB
Texas Instruments
2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 4.83 mm | |
Body Length or Diameter | 4.765 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 1.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.01 V | |
Output Voltage-Min | 2.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | CYLINDRICAL | |
R0-Nom | 0.6 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.04 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM335AZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335AZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335AZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM335AZ/NOPB vs LM335AZ |
LM335Z | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.92-3.04V, 1Cel, CYLINDRICAL, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM335AZ/NOPB vs LM335Z |
LM335AZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM335AZ/NOPB vs LM335AZ |
LM335AZ/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM335AZ/NOPB vs LM335AZ/NOPB |
LM335Z/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO-92 -40 to 100 | Texas Instruments | LM335AZ/NOPB vs LM335Z/NOPB |