Part Details for LT1020CN#PBF by Analog Devices Inc
Overview of LT1020CN#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for LT1020CN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1020CN#PBF-ND
|
DigiKey | IC REG LIN POS ADJ 125MA 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$11.9000 | Buy Now |
DISTI #
584-LT1020CN#PBF
|
Mouser Electronics | LDO Voltage Regulators Micropower Regulator and Comparator RoHS: Compliant | 13 |
|
$9.3100 / $11.9000 | Buy Now |
|
Analog Devices Inc | uP Reg & Comp Min Qty: 1 Package Multiple: 25 | 1801 |
|
$4.9500 / $11.9000 | Buy Now |
|
Rochester Electronics | LT1020 - Micropower Voltage Reg & Comp RoHS: Compliant Status: Active Min Qty: 1 | 405 |
|
$6.1400 / $7.2200 | Buy Now |
Part Details for LT1020CN#PBF
LT1020CN#PBF CAD Models
LT1020CN#PBF Part Data Attributes
|
LT1020CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1020CN#PBF
Analog Devices Inc
Micropower Regulator and Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PDIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.4 V | |
Input-Output Voltage Differential-Max | 33.5 V | |
Input-Output Voltage Differential-Min | 2 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.558 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.125 A | |
Output Voltage1-Max | 35.35 V | |
Output Voltage1-Min | 2.46 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.429 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.477 mm |
Alternate Parts for LT1020CN#PBF
This table gives cross-reference parts and alternative options found for LT1020CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1020CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1020IN#PBF | LT1020 - Micropower Regulator and Comparator; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1020CN#PBF vs LT1020IN#PBF |
LT1020CN | Adjustable Positive Standard Regulator, 4V Min, 30V Max, BIPolar, PDIP14 | Analog Devices Inc | LT1020CN#PBF vs LT1020CN |
LT1020IN | Adjustable Positive Standard Regulator, 4V Min, 30V Max, BIPolar, PDIP14 | Analog Devices Inc | LT1020CN#PBF vs LT1020IN |