Part Details for LT1963EQ#TRPBF by Linear Technology
Overview of LT1963EQ#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1963EQ#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5 | 8 |
|
$4.7475 / $9.4950 | Buy Now |
|
Quest Components | 1.21 V-20 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PSSO5 | 208 |
|
$4.7025 / $8.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$4.0000 / $6.1500 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.5A 5DDPAK | 18068 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for LT1963EQ#TRPBF
LT1963EQ#TRPBF CAD Models
LT1963EQ#TRPBF Part Data Attributes
|
LT1963EQ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1963EQ#TRPBF
Linear Technology
LT1963 - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | DDPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.34 V | |
Input-Output Voltage Differential-Max | 18.79 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Line Regulation-Max (%/V) | 0.046 | |
Load Regulation-Max(%) | 1.24% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 20 V | |
Output Voltage1-Min | 1.21 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.877 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.89 mm |
Alternate Parts for LT1963EQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1963EQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1963EQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1963AQKTTRQ1 | Automotive 1.5-A, 20-V, adjustable low-dropout voltage regulator with reverse current protection 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1963EQ#TRPBF vs TL1963AQKTTRQ1 |
TL1963AKTTRG3 | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LT1963EQ#TRPBF vs TL1963AKTTRG3 |
LT1963AIQ#TRPBF | LT1963AIQ#TRPBF | Analog Devices Inc | LT1963EQ#TRPBF vs LT1963AIQ#TRPBF |
LT1963AIQ#PBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#TRPBF vs LT1963AIQ#PBF |
LT1963AEQ | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ#TRPBF vs LT1963AEQ |
LT1963AIQ#PBF | LT1963AIQ#PBF | Analog Devices Inc | LT1963EQ#TRPBF vs LT1963AIQ#PBF |
TPS7A4501KTTT | 1.21 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO5, PLASTIC, TO-263, D2PAK-5 | Texas Instruments | LT1963EQ#TRPBF vs TPS7A4501KTTT |
LT1963AEQ#TRPBF | LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators; Package: DD PAK; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LT1963EQ#TRPBF vs LT1963AEQ#TRPBF |
LT1963AEQ#TRPBF | LT1963AEQ#TRPBF | Analog Devices Inc | LT1963EQ#TRPBF vs LT1963AEQ#TRPBF |
LT1963EQ | Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, PSSO5 | Analog Devices Inc | LT1963EQ#TRPBF vs LT1963EQ |