Part Details for LTC1422CS8#PBF by Analog Devices Inc
Overview of LTC1422CS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1422CS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6129
|
Newark | Hot-Swap Ctrl, 0 To 70Deg C, Soic-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1422CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3700 / $9.2800 | Buy Now |
DISTI #
LTC1422CS8#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
355 In Stock |
|
$5.4267 / $9.5700 | Buy Now |
DISTI #
584-LTC1422CS8#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers Hot Swap Controller RoHS: Compliant | 318 |
|
$5.2700 / $9.5600 | Buy Now |
DISTI #
E54:1762_00084857
|
Arrow Electronics | Hot Swap Controller 1-CH 12V N-Channel Positive Low Voltage 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2350 | Europe - 50 |
|
$5.1900 / $8.2740 | Buy Now |
|
Analog Devices Inc | Hot Swap Cntr Min Qty: 1 Package Multiple: 100 | 271 |
|
$5.4267 / $9.5700 | Buy Now |
|
Rochester Electronics | LTC1422 - 2.7V to 12V, 8 Pin Hot Swap Controller RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$4.9300 / $5.8000 | Buy Now |
DISTI #
LTC1422CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1400 / $5.6400 | Buy Now |
DISTI #
C1S103101598851
|
Chip1Stop | Hot Swap controllers RoHS: Compliant Container: Tube | 100 |
|
$4.8800 / $7.6400 | Buy Now |
DISTI #
4025835
|
element14 Asia-Pacific | HOT-SWAP CTRL, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$5.7014 / $10.0690 | Buy Now |
DISTI #
4025835
|
Farnell | HOT-SWAP CTRL, 0 TO 70DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 100 |
|
$5.3705 / $9.4796 | Buy Now |
Part Details for LTC1422CS8#PBF
LTC1422CS8#PBF CAD Models
LTC1422CS8#PBF Part Data Attributes
|
LTC1422CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1422CS8#PBF
Analog Devices Inc
Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1422CS8#PBF
This table gives cross-reference parts and alternative options found for LTC1422CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1422CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1422IS8#PBF | Hot Swap Controller | Analog Devices Inc | LTC1422CS8#PBF vs LTC1422IS8#PBF |
LTC1422IS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1422CS8#PBF vs LTC1422IS8 |
LTC1422IS8#PBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1422CS8#PBF vs LTC1422IS8#PBF |
LTC1422CS8#TRPBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1422CS8#PBF vs LTC1422CS8#TRPBF |
DS1312S-2 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | LTC1422CS8#PBF vs DS1312S-2 |
LTC1422IS8#TRPBF | Hot Swap Controller | Analog Devices Inc | LTC1422CS8#PBF vs LTC1422IS8#TRPBF |
LTC1422IS8#TRPBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1422CS8#PBF vs LTC1422IS8#TRPBF |
LTC1422CS8#PBF | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1422CS8#PBF vs LTC1422CS8#PBF |
LTC1422CS8 | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1422CS8#PBF vs LTC1422CS8 |
LTC1422IS8#TR | LTC1422 - Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1422CS8#PBF vs LTC1422IS8#TR |