-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 105Msps Low Noise ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6424
|
Newark | Adc, 16Bit, 105Msps, Qfn-64, Resolution (Bits):16Bit, Sampling Rate:105Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V Rohs Compliant: Yes |Analog Devices LTC2217CUP#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$126.7400 / $135.9400 | Buy Now |
DISTI #
LTC2217CUP#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
186 In Stock |
|
$121.8738 / $130.7100 | Buy Now |
DISTI #
584-LTC2217CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 105Msps L N ADC RoHS: Compliant | 3 |
|
$121.1400 / $130.6900 | Buy Now |
DISTI #
V36:1790_06447491
|
Arrow Electronics | 1-Channel Single ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Date Code: 2317 | Americas - 25 |
|
$109.2200 | Buy Now |
DISTI #
42660579
|
Verical | 1-Channel Single ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 40 |
|
$97.1400 | Buy Now |
DISTI #
68774983
|
Verical | 1-Channel Single ADC Pipelined 105Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2317 | Americas - 25 |
|
$109.2200 | Buy Now |
DISTI #
LTC2217CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$112.8900 / $131.1600 | Buy Now |
|
Perfect Parts Corporation | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2217CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2217CUP#PBF
Analog Devices Inc
16-Bit, 105Msps Low Noise ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTC2217CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2217CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2217CUP#TR | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter | Linear Technology | LTC2217CUP#PBF vs LTC2217CUP#TR |
LTC2217CUP | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | Analog Devices Inc | LTC2217CUP#PBF vs LTC2217CUP |
LTC2217IUP#TRPBF | LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2217CUP#PBF vs LTC2217IUP#TRPBF |
LTC2217CUP | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter | Linear Technology | LTC2217CUP#PBF vs LTC2217CUP |
LTC2217IUP#TRPBF | 16-Bit, 105Msps Low Noise ADC | Analog Devices Inc | LTC2217CUP#PBF vs LTC2217IUP#TRPBF |
LTC2217IUP#PBF | 16-Bit, 105Msps Low Noise ADC | Analog Devices Inc | LTC2217CUP#PBF vs LTC2217IUP#PBF |
LTC2217CUP#TRPBF | LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2217CUP#PBF vs LTC2217CUP#TRPBF |
LTC2217IUP#PBF | LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2217CUP#PBF vs LTC2217IUP#PBF |
LTC2217IUP#TR | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | Analog Devices Inc | LTC2217CUP#PBF vs LTC2217IUP#TR |
LTC2217IUP | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | Analog Devices Inc | LTC2217CUP#PBF vs LTC2217IUP |