Datasheets
LTL-307E-011A by: Lite-On Semiconductor Corporation

Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm,

Part Details for LTL-307E-011A by Lite-On Semiconductor Corporation

Overview of LTL-307E-011A by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LTL-307E-011A

Part # Distributor Description Stock Price Buy
DISTI # 160-LTL-307E-011ATB-ND
DigiKey LED RED DIFF T-1 3/4 T/H AMMO Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 20,000 $0.0825
  • 50,000 $0.0708
  • 100,000 $0.0679
$0.0679 / $0.0825 Buy Now
DISTI # LTL-307E-011A
Avnet Americas LED Single Chip Red 623nm 120mA 2-Pin Through Hole T/R - Ammo Pack (Alt: LTL-307E-011A) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack 0
  • 20,000 $0.0806
  • 24,000 $0.0785
  • 44,000 $0.0748
  • 100,000 $0.0727
  • 200,000 $0.0712
$0.0712 / $0.0806 Buy Now
DISTI # 859-LTL-307E-011A
Mouser Electronics Standard LEDs - Through Hole LAMP LTL-307E-011A TAPING AMMO RoHS: Compliant 0
  • 20,000 $0.0810
  • 24,000 $0.0760
  • 50,000 $0.0700
$0.0700 / $0.0810 Order Now
Bristol Electronics   Min Qty: 9 2940
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
  • 2,918 $0.0900
$0.0900 / $0.6000 Buy Now
Quest Components   2352
  • 1 $0.8000
  • 26 $0.2400
  • 209 $0.1600
$0.1600 / $0.8000 Buy Now

Part Details for LTL-307E-011A

LTL-307E-011A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTL-307E-011A Part Data Attributes

LTL-307E-011A Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LTL-307E-011A Lite-On Semiconductor Corporation Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm,
Part Life Cycle Code Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Samacsys Manufacturer Lite-On
Color HIGH EFFICIENCY RED
Configuration SINGLE
Forward Current-Max 0.03 A
Lens Type DIFFUSED RED
Luminous Intensity-Nom 19.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 8.6 mm
Packing Method TAPE
Peak Wavelength 635 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 50 deg

Alternate Parts for LTL-307E-011A

This table gives cross-reference parts and alternative options found for LTL-307E-011A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-307E-011A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTL-307E-051 Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307E-011A vs LTL-307E-051
LTL-307E-012 Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307E-011A vs LTL-307E-012
LTL-307E Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307E-011A vs LTL-307E
Part Number Description Manufacturer Compare
LTL-307E-012 Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307E-011A vs LTL-307E-012
LTL-307E-051 Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307E-011A vs LTL-307E-051
LTL-307E-002 Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm, Lite-On Semiconductor Corporation LTL-307E-011A vs LTL-307E-002

LTL-307E-011A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTL-307E-011A by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTL-307E-011A by Lite-On Semiconductor Corporation

  • Please alert me when LTL-307E-011A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTL-307E-011A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTL-307E-011A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTL-307E-011A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTL-307E-011A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTL-307E-011A by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: