Part Details for LX5225CDWP by Microsemi Corporation
Overview of LX5225CDWP by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LX5225CDWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TERMINATOR, 28 Pin, Plastic, SOP | 2406 |
|
$0.7875 / $1.8750 | Buy Now |
Part Details for LX5225CDWP
LX5225CDWP CAD Models
LX5225CDWP Part Data Attributes:
|
LX5225CDWP
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LX5225CDWP
Microsemi Corporation
SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Signal Lines | 18 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Pull-up Resistance-Nom | 110 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 4.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for LX5225CDWP
This table gives cross-reference parts and alternative options found for LX5225CDWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX5225CDWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX5205CDWP | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, POWER, PLASTIC, SO-28 | Microsemi Corporation | LX5225CDWP vs LX5205CDWP |
LX5225CDWPT | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, PLASTIC, SOP-28 | Microsemi Corporation | LX5225CDWP vs LX5225CDWPT |
LX5205CDWPT | SCSI Terminator, 18-Line, 110ohm, BICMOS, PDSO28, POWER, PLASTIC, SO-28 | Microsemi Corporation | LX5225CDWP vs LX5205CDWPT |