Part Details for M5K4164NS-15 by Mitsubishi Electric
Overview of M5K4164NS-15 by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5K4164NS-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
Buy Now |
Part Details for M5K4164NS-15
M5K4164NS-15 CAD Models
M5K4164NS-15 Part Data Attributes
|
M5K4164NS-15
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5K4164NS-15
Mitsubishi Electric
Page Mode DRAM, 64KX1, 150ns, MOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 150 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Terminals | 16 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 128 | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for M5K4164NS-15
This table gives cross-reference parts and alternative options found for M5K4164NS-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5K4164NS-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB8281-15Z | 64KX1 STATIC COLUMN DRAM, 150ns, CDIP16, CERDIP-16 | FUJITSU Limited | M5K4164NS-15 vs MB8281-15Z |
TMS4164-20NL | 64KX1 PAGE MODE DRAM, 200ns, PDIP16 | Texas Instruments | M5K4164NS-15 vs TMS4164-20NL |
8201008EX | Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | M5K4164NS-15 vs 8201008EX |
P51C65L-10 | Static Column DRAM, 64KX1, 100ns, CMOS, PDIP16, PLASTIC, DIP-16 | Intel Corporation | M5K4164NS-15 vs P51C65L-10 |
8201001EA | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERAMIC, DIP-16 | Thales Components Corp | M5K4164NS-15 vs 8201001EA |
HM4864AP-15 | Fast Page DRAM, 64KX1, 150ns, CMOS, PDIP16, PLASTIC, DIP-16 | Hitachi Ltd | M5K4164NS-15 vs HM4864AP-15 |
8201001EX | 64KX1 PAGE MODE DRAM, 150ns, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M5K4164NS-15 vs 8201001EX |
8201008EA | Page Mode DRAM, 64KX1, 120ns, NMOS, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | M5K4164NS-15 vs 8201008EA |
MB8264A-15-W | Page Mode DRAM, 64KX1, 150ns, NMOS, CDIP16, CERDIP-16 | FUJITSU Semiconductor Limited | M5K4164NS-15 vs MB8264A-15-W |
MT4264C-12 | Page Mode DRAM, 64KX1, 120ns, MOS, CDIP16 | Micron Technology Inc | M5K4164NS-15 vs MT4264C-12 |