Part Details for M68732SL by Mitsubishi Electric
Overview of M68732SL by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for M68732SL
M68732SL CAD Models
M68732SL Part Data Attributes:
|
M68732SL
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M68732SL
Mitsubishi Electric
Narrow Band High Power Amplifier, 330MHz Min, 380MHz Max, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 18.45 dBm | |
Operating Frequency-Max | 380 MHz | |
Operating Frequency-Min | 330 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 20 |
Alternate Parts for M68732SL
This table gives cross-reference parts and alternative options found for M68732SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68732SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68731N | Narrow Band High Power Amplifier, 142MHz Min, 163MHz Max, Hybrid, | Mitsubishi Electric | M68732SL vs M68731N |
M68757L | Narrow Band High Power Amplifier, 806MHz Min, 870MHz Max, Hybrid, | Mitsubishi Electric | M68732SL vs M68757L |
M68710SL | Narrow Band High Power Amplifier, 350MHz Min, 380MHz Max, Hybrid, | Mitsubishi Electric | M68732SL vs M68710SL |
M68757H | Narrow Band High Power Amplifier, 896MHz Min, 941MHz Max, Hybrid, | Mitsubishi Electric | M68732SL vs M68757H |
M68732UH | Narrow Band High Power Amplifier, 470MHz Min, 490MHz Max, Hybrid, | Mitsubishi Electric | M68732SL vs M68732UH |
M68732SH | Narrow Band High Power Amplifier, 490MHz Min, 512MHz Max, Hybrid, | Mitsubishi Electric | M68732SL vs M68732SH |
M68732H | Narrow Band High Power Amplifier, 450MHz Min, 470MHz Max, Hybrid, | Mitsubishi Electric | M68732SL vs M68732H |