Datasheets
M95320-RDW3TP by: STMicroelectronics

4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8

Part Details for M95320-RDW3TP by STMicroelectronics

Overview of M95320-RDW3TP by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M95320-RDW3TP

M95320-RDW3TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M95320-RDW3TP Part Data Attributes

M95320-RDW3TP STMicroelectronics
Buy Now Datasheet
Compare Parts:
M95320-RDW3TP STMicroelectronics 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description TSSOP,
Pin Count 8
Reach Compliance Code compliant
Clock Frequency-Max (fCLK) 2 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.4 mm
Memory Density 32768 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 4096 words
Number of Words Code 4000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 4KX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type SPI
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Write Cycle Time-Max (tWC) 10 ms

Alternate Parts for M95320-RDW3TP

This table gives cross-reference parts and alternative options found for M95320-RDW3TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-RDW3TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M95320-RDW6TP/PB 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-RDW3TP vs M95320-RDW6TP/PB
M95320-RDW6T EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, TSSOP-8 Numonyx Memory Solutions M95320-RDW3TP vs M95320-RDW6T
M95320-RDW6G EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 Numonyx Memory Solutions M95320-RDW3TP vs M95320-RDW6G
M95320-RDW3 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-RDW3TP vs M95320-RDW3
M95320-RDW6 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, TSSOP-8 Numonyx Memory Solutions M95320-RDW3TP vs M95320-RDW6
M95320-RDW3P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 STMicroelectronics M95320-RDW3TP vs M95320-RDW3P
M95320-RDW3TG 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-RDW3TP vs M95320-RDW3TG
M95320-RDW6TP/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-RDW3TP vs M95320-RDW6TP/P
M95320-RDW6G/PB 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-RDW3TP vs M95320-RDW6G/PB
M95320-RDW3G 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-RDW3TP vs M95320-RDW3G
Part Number Description Manufacturer Compare
CAT24WC64GWI-TE13REV-B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor M95320-RDW3TP vs CAT24WC64GWI-TE13REV-B
NM93CS06LM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments M95320-RDW3TP vs NM93CS06LM8
CAT24WC66K-1.8TE13REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor M95320-RDW3TP vs CAT24WC66K-1.8TE13REV-C
CAT25128VET3 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8 Catalyst Semiconductor M95320-RDW3TP vs CAT25128VET3
CAT24WC128WA-REVA 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor M95320-RDW3TP vs CAT24WC128WA-REVA
M24C32-WDW6B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-RDW3TP vs M24C32-WDW6B
AT25128AN-10SN-2.7 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation M95320-RDW3TP vs AT25128AN-10SN-2.7
NM25C160LM8X 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments M95320-RDW3TP vs NM25C160LM8X
NM93CS06LZEM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments M95320-RDW3TP vs NM93CS06LZEM8
CAT24WC64WA-TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor M95320-RDW3TP vs CAT24WC64WA-TE13REV-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95320-RDW3TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95320-RDW3TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95320-RDW3TP would you like to use for your alert(s)?
  • Please alert me when M95320-RDW3TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95320-RDW3TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95320-RDW3TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95320-RDW3TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95320-RDW3TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95320-RDW3TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: