Part Details for MAL219622474E3 by Vishay Intertechnologies
Overview of MAL219622474E3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL219622474E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0026
|
Newark | Double Layer Cap, 0.47F, 5.5V, Rad Rohs Compliant: Yes |Vishay MAL219622474E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$8.1400 | Buy Now |
DISTI #
MAL219622474E3
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL219622474E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8705 / $9.9985 | Buy Now |
DISTI #
594-MAL219622474E3
|
Mouser Electronics | Supercapacitors / Ultracapacitors .47F 5.5V -20/+80% 21x9 RoHS: Compliant | 0 |
|
$7.8700 / $7.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$7.7800 | Buy Now |
DISTI #
MAL219622474E3
|
Avnet Americas | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 85°C, Radial Leaded - Bulk (Alt: MAL219622474E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 70 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8705 / $9.9985 | Buy Now |
DISTI #
MAL219622474E3
|
Avnet Abacus | Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, 1000 hours @ 85�C, Radial Leaded (Alt: MAL219622474E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3394695
|
element14 Asia-Pacific | DOUBLE LAYER CAP, 0.47F, 5.5V, RAD RoHS: Compliant Min Qty: 1 Container: Each | 500 |
|
$6.4243 / $11.9235 | Buy Now |
DISTI #
3394695
|
Farnell | DOUBLE LAYER CAP, 0.47F, 5.5V, RAD RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 500 |
|
$5.4646 / $8.4110 | Buy Now |
Part Details for MAL219622474E3
MAL219622474E3 CAD Models
MAL219622474E3 Part Data Attributes:
|
MAL219622474E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL219622474E3
Vishay Intertechnologies
Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 470000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 21 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT |
Alternate Parts for MAL219622474E3
This table gives cross-reference parts and alternative options found for MAL219622474E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL219622474E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC055474AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | MAL219622474E3 vs LC055474AE |
FS0H474ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | MAL219622474E3 vs FS0H474ZF |
FYD0H474Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT | NEC Electronics Group | MAL219622474E3 vs FYD0H474Z |
LP055474A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | MAL219622474E3 vs LP055474A |
FS0H474Z | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | MAL219622474E3 vs FS0H474Z |
KR-5R5C474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 470000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | MAL219622474E3 vs KR-5R5C474-R |
FR0H474ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | MAL219622474E3 vs FR0H474ZF |
KR-5R5V474-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 470000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cooper Industries | MAL219622474E3 vs KR-5R5V474-R |
MAL219612474E3 | Electric Double Layer Capacitor, Electric Double Layer, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MAL219622474E3 vs MAL219612474E3 |
NEXA474Z5.5V36.5X16.5F | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MAL219622474E3 vs NEXA474Z5.5V36.5X16.5F |