Part Details for MAX1798AEGP by Maxim Integrated Products
Overview of MAX1798AEGP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1798AEGP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1798AEGP-ND
|
DigiKey | CDMA CELLULAR/PCS SYSTEM POWER Min Qty: 181 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16271 In Stock |
|
$1.6600 | Buy Now |
|
Rochester Electronics | MAX1798 Cdma Cellular/PCS System Power Supplies ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16271 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for MAX1798AEGP
MAX1798AEGP CAD Models
MAX1798AEGP Part Data Attributes:
|
MAX1798AEGP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1798AEGP
Maxim Integrated Products
Adjustable Positive LDO Regulator, 5 Output, 1.8V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, CQCC20, 5 X 5 MM, 0.90 MM HEIGHT, QFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.125 V | |
Dropout Voltage1-Nom | 0.073 V | |
Dropout Voltage2-Max | 0.1 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 5 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.3 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.8 V | |
Output Voltage2-Max | 3.3 V | |
Output Voltage2-Min | 1.8 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX1798AEGP
This table gives cross-reference parts and alternative options found for MAX1798AEGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1798AEGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1798EUP+ | Adjustable Positive LDO Regulator, 5 Output, 1.8V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Maxim Integrated Products | MAX1798AEGP vs MAX1798EUP+ |
MAX1798EGP-T | Adjustable Positive LDO Regulator, 5 Output, 1.8V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, CQCC20, 5 X 5 MM, 0.90 MM HEIGHT, QFN-20 | Maxim Integrated Products | MAX1798AEGP vs MAX1798EGP-T |
CS8183YDWF20 | 200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable, SOIC-20 WB, 38-TUBE | onsemi | MAX1798AEGP vs CS8183YDWF20 |
TPS70202PWPR | 500-mA, dual-channel low-dropout voltage regulator with power good & independent enable 20-HTSSOP -40 to 125 | Texas Instruments | MAX1798AEGP vs TPS70202PWPR |
TPS70802PWPR | DUAL OUTPUT, ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | MAX1798AEGP vs TPS70802PWPR |
MAX1798EUP | Adjustable Positive LDO Regulator, 5 Output, 1.8V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Maxim Integrated Products | MAX1798AEGP vs MAX1798EUP |
MAX1798AEUP-T | Adjustable Positive LDO Regulator, 5 Output, 1.8V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Maxim Integrated Products | MAX1798AEGP vs MAX1798AEUP-T |
TPS70802PWP | 250-mA, dual-channel low-dropout voltage regulator with power good & independent enable 20-HTSSOP -40 to 125 | Texas Instruments | MAX1798AEGP vs TPS70802PWP |
CS8183YDWF20 | Adjustable Positive LDO Regulator, PDSO20, SO-20 | Cherry Semiconductor Corporation | MAX1798AEGP vs CS8183YDWF20 |
MAX1799EUP | Adjustable Positive LDO Regulator, 5 Output, 1.8V1 Min, 1.8V2 Min, 3.3V1 Max, 3.3V2 Max, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Maxim Integrated Products | MAX1798AEGP vs MAX1799EUP |