-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4929
|
Newark | Dac, 12Bit, Nsoic-8, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:4.75V To 5.25V, 11.4V To 15.75V, Adc/Dac Case Style:Nsoic, No. Of Pins:8Pins, Data Interface:Serial, Product Range:- Rohs Compliant: Yes |Analog Devices MAX543ACSA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX543ACSA
|
Mouser Electronics | Digital to Analog Converters - DAC Serial, CMOS, Multiplying, 12-Bit DAC in RoHS: Compliant | 48 |
|
$15.7300 / $22.0000 | Buy Now |
|
Analog Devices Inc | Serial, CMOS, Multiplying, 12- Min Qty: 1 Package Multiple: 1 | 137 |
|
$13.1800 / $22.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX543ACSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX543ACSA+
Analog Devices Inc
Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX543ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX543ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX543AESA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543ACSA+ vs MAX543AESA+ |
MAX543AESA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543ACSA+ vs MAX543AESA |
MAX543AESA+T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, SO-8 | Maxim Integrated Products | MAX543ACSA+ vs MAX543AESA+T |
MAX543ACSA-T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543ACSA+ vs MAX543ACSA-T |
MAX543AESA+T | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX543ACSA+ vs MAX543AESA+T |
MAX543AESA-T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543ACSA+ vs MAX543AESA-T |
MAX543ACSA+T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, SO-8 | Maxim Integrated Products | MAX543ACSA+ vs MAX543ACSA+T |
MAX543ACSA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543ACSA+ vs MAX543ACSA+ |