Part Details for MBM29F200BA-70PFTN by FUJITSU Limited
Overview of MBM29F200BA-70PFTN by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MBM29F200BA-70PFTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 256KX8, 70NS, PDSO48 | 50 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for MBM29F200BA-70PFTN
MBM29F200BA-70PFTN CAD Models
MBM29F200BA-70PFTN Part Data Attributes:
|
MBM29F200BA-70PFTN
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MBM29F200BA-70PFTN
FUJITSU Limited
Flash, 256KX8, 70ns, PDSO48, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | PLASTIC, TSOP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | USER CONFIGURABLE AS 128K X 16; MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29F200BA-70PFTN
This table gives cross-reference parts and alternative options found for MBM29F200BA-70PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29F200BA-70PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY29F200T-70 | Flash, 256KX8, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29F200BA-70PFTN vs HY29F200T-70 |
M29F200B-70XN6 | 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F200BA-70PFTN vs M29F200B-70XN6 |
HY29F200R-70E | Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | MBM29F200BA-70PFTN vs HY29F200R-70E |
M29F200B-70XN1TR | 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F200BA-70PFTN vs M29F200B-70XN1TR |
M29F200B-70XN6TR | 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | MBM29F200BA-70PFTN vs M29F200B-70XN6TR |
HY29F200R-70 | Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | MBM29F200BA-70PFTN vs HY29F200R-70 |
M29F200B-70XN1RTR | 256KX8 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP-48 | STMicroelectronics | MBM29F200BA-70PFTN vs M29F200B-70XN1RTR |
HY29F200BR-70E | Flash, 256KX8, 70ns, PDSO48, REVERSE, TSOP-48 | SK Hynix Inc | MBM29F200BA-70PFTN vs HY29F200BR-70E |
HY29F200BT-70 | Flash, 256KX8, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29F200BA-70PFTN vs HY29F200BT-70 |
HY29F200BT-70E | Flash, 256KX8, 70ns, PDSO48, TSOP-48 | SK Hynix Inc | MBM29F200BA-70PFTN vs HY29F200BT-70E |