Part Details for MC0805N331J501CT by SPC Multicomp
Overview of MC0805N331J501CT by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0805N331J501CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6849
|
Newark | Multilayer Ceramic Capacitor, Mc Series, 330 Pf, 5%, C0G/Np0, 500 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MC0805N331J501CT Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$0.0370 / $0.0680 | Buy Now |
DISTI #
03AC3271
|
Newark | Cap, 330Pf, 500V, 5%, C0G, 0805, Reel, Capacitance:330Pf, Voltage Rating:500V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Mc Series, Operating Temperaturerohs Compliant: Yes |Multicomp Pro MC0805N331J501CT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0390 | Buy Now |
Part Details for MC0805N331J501CT
MC0805N331J501CT CAD Models
MC0805N331J501CT Part Data Attributes:
|
MC0805N331J501CT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0805N331J501CT
SPC Multicomp
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for MC0805N331J501CT
This table gives cross-reference parts and alternative options found for MC0805N331J501CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0805N331J501CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805NPO331JT5SR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MC0805N331J501CT vs 0805NPO331JT5SR |
0805NP0331JC5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MC0805N331J501CT vs 0805NP0331JC5AR |
0805NP0331JC5SR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MC0805N331J501CT vs 0805NP0331JC5SR |
0805NPO331JC5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | MC0805N331J501CT vs 0805NPO331JC5SR |
0805NP0331JW5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MC0805N331J501CT vs 0805NP0331JW5AR |
0805NPO331JT5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MC0805N331J501CT vs 0805NPO331JT5AR |
0805NPO331JW5SR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | American Technical Ceramics Corp | MC0805N331J501CT vs 0805NPO331JW5SR |
HVC0805NPO331J501NB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Tai-Tech Advanced Electronics Co Ltd | MC0805N331J501CT vs HVC0805NPO331J501NB |
0805NP0331JT5AR | CAP,CERAMIC,330PF,500VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | American Technical Ceramics Corp | MC0805N331J501CT vs 0805NP0331JT5AR |
HVC0805NPO331J501NT | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00033uF, 0805, | Tai-Tech Advanced Electronics Co Ltd | MC0805N331J501CT vs HVC0805NPO331J501NT |