Datasheets
MC68HC908QT2VDW by:

8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8

Part Details for MC68HC908QT2VDW by Motorola Mobility LLC

Overview of MC68HC908QT2VDW by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for MC68HC908QT2VDW

MC68HC908QT2VDW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC68HC908QT2VDW Part Data Attributes

MC68HC908QT2VDW Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MC68HC908QT2VDW Motorola Mobility LLC 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Part Package Code SOIC
Package Description SOP, SOP8,.3
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8
CPU Family 68HC08
Clock Frequency-Max 24 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G8
Length 5.3 mm
Number of I/O Lines 6
Number of Terminals 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RAM (bytes) 128
ROM (words) 1536
ROM Programmability FLASH
Seated Height-Max 2.05 mm
Speed 8 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5.275 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC68HC908QT2VDW

This table gives cross-reference parts and alternative options found for MC68HC908QT2VDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908QT2VDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC68HC908QT2CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC MC68HC908QT2VDW vs MC68HC908QT2CDW
MC68HC908QT2MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Motorola Mobility LLC MC68HC908QT2VDW vs MC68HC908QT2MDW
MC68HC908QT2CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Motorola Mobility LLC MC68HC908QT2VDW vs MC68HC908QT2CDW
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Freescale Semiconductor MC68HC908QT2VDW vs MC68HC908QT2VDW
MCHC908QT2VDWE IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC Freescale Semiconductor MC68HC908QT2VDW vs MCHC908QT2VDWE
MCHC908QT2CDWE MICROCONTROLLER NXP Semiconductors MC68HC908QT2VDW vs MCHC908QT2CDWE
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC MC68HC908QT2VDW vs MC68HC908QT2VDW
MC68HC908QT2CDW IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC Freescale Semiconductor MC68HC908QT2VDW vs MC68HC908QT2CDW
Part Number Description Manufacturer Compare
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Freescale Semiconductor MC68HC908QT2VDW vs MC68HC908QT2VDW
MC68HC908QT2CDW IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC Freescale Semiconductor MC68HC908QT2VDW vs MC68HC908QT2CDW
MCHC908QT2VDWE IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,SOP,8PIN,PLASTIC Freescale Semiconductor MC68HC908QT2VDW vs MCHC908QT2VDWE
MC68HC908QT2CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC MC68HC908QT2VDW vs MC68HC908QT2CDW
MC68HC908QT2MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Motorola Mobility LLC MC68HC908QT2VDW vs MC68HC908QT2MDW
MC68HC908QT2CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Motorola Mobility LLC MC68HC908QT2VDW vs MC68HC908QT2CDW
MC68HC908QT2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, SOIC-8 Rochester Electronics LLC MC68HC908QT2VDW vs MC68HC908QT2VDW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC68HC908QT2VDW by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC68HC908QT2VDW by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC68HC908QT2VDW would you like to use for your alert(s)?
  • Please alert me when MC68HC908QT2VDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC68HC908QT2VDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC68HC908QT2VDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC68HC908QT2VDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC68HC908QT2VDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC68HC908QT2VDW by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: