Part Details for MC74F08DR2 by Motorola Mobility LLC
Overview of MC74F08DR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74F08DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 3730 |
|
$0.0788 / $0.5250 | Buy Now |
Part Details for MC74F08DR2
MC74F08DR2 CAD Models
MC74F08DR2 Part Data Attributes:
|
MC74F08DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F08DR2
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74F08DR2
This table gives cross-reference parts and alternative options found for MC74F08DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F08DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F08DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70 | Texas Instruments | MC74F08DR2 vs SN74F08DRG4 |
935197950118 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | NXP Semiconductors | MC74F08DR2 vs 935197950118 |
74F08SC | F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.150 INCH, SOIC-14 | Texas Instruments | MC74F08DR2 vs 74F08SC |
74F08VCQR | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | MC74F08DR2 vs 74F08VCQR |
SN74F08DG4 | Quadruple 2-Input Positive-AND Gate 14-SOIC 0 to 70 | Texas Instruments | MC74F08DR2 vs SN74F08DG4 |
74F08VC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.300 INCH, SOIC-14 | Fairchild Semiconductor Corporation | MC74F08DR2 vs 74F08VC |
N74F08D | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SOT-108-1, SO-14 | NXP Semiconductors | MC74F08DR2 vs N74F08D |
74F08SC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74F08DR2 vs 74F08SC |
N74F08D,602 | 74F08 - Quad two-input AND gate SOIC 14-Pin | NXP Semiconductors | MC74F08DR2 vs N74F08D,602 |
74F08D-T | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | MC74F08DR2 vs 74F08D-T |