-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S08QE8CLC-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
505 In Stock |
|
$2.9254 / $5.8300 | Buy Now |
DISTI #
MC9S08QE8CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC9S08QE8CLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3103 / $2.6512 | Buy Now |
DISTI #
841-MC9S08QE8CLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 8K FLASH RoHS: Compliant | 537 |
|
$2.9200 / $5.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Tray | 0Tray |
|
$2.5300 | Buy Now |
DISTI #
MC9S08QE8CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC9S08QE8CLC) RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 125 Partner Stock |
|
$6.0760 / $7.0070 | Buy Now |
DISTI #
MC9S08QE8CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC9S08QE8CLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3103 / $2.6512 | Buy Now |
DISTI #
MC9S08QE8CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC9S08QE8CLC) RoHS: Compliant Min Qty: 103 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 125 Partner Stock |
|
$6.0760 / $7.0070 | Buy Now |
DISTI #
MC9S08QE8CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Brick - Trays (Alt: MC9S08QE8CLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3103 / $2.6512 | Buy Now |
DISTI #
MC9S08QE8CLC
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Brick (Alt: MC9S08QE8CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 1750 |
|
Buy Now | |
DISTI #
MC9S08QE8CLC
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Brick (Alt: MC9S08QE8CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QE8CLC
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S08QE8CLC
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QE8CLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE8CLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QE8CLC | S08QE 8-bit MCU, S08 core, 8KB Flash, 20MHz, QFP 32 | Freescale Semiconductor | MC9S08QE8CLC vs MC9S08QE8CLC |
MC9S08QE8CLC | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Rochester Electronics LLC | MC9S08QE8CLC vs MC9S08QE8CLC |