Part Details for MCF52230CAL60 by Freescale Semiconductor
Overview of MCF52230CAL60 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF52230CAL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | COLDFIRE MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, COLDFIRE CPU, 60MHz, CMOS, PQFP112 RoHS: Compliant | Europe - 120 |
|
RFQ |
Part Details for MCF52230CAL60
MCF52230CAL60 CAD Models
MCF52230CAL60 Part Data Attributes:
|
MCF52230CAL60
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCF52230CAL60
Freescale Semiconductor
MCF5223X 32-bit MCU, ColdFire V2 core, 128KB Flash, 60MHz, QFP 112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 73 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MCF52230CAL60
This table gives cross-reference parts and alternative options found for MCF52230CAL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF52230CAL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF52230CAL60 | 32-BIT, FLASH, 60MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MCF52230CAL60 vs MCF52230CAL60 |
MCF52230CAL60 | 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM. 1.40 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MS-026BFA, LQFP-112 | Rochester Electronics LLC | MCF52230CAL60 vs MCF52230CAL60 |