-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0902
|
Newark | Thermocouple Emf/Temp Converter, 125Degc Rohs Compliant: Yes |Microchip MCP96RL01T-E/MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3140 |
|
$3.2600 / $4.3000 | Buy Now |
DISTI #
33AH6931
|
Newark | Thermocouple Emf/Temp Converter, 125Degc, Ic Function:Thermocouple Emf To Temperature Converter, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Package Type:Mqfn-Ep, No. Of Pins:20Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP96RL01T-E/MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1900 | Buy Now |
DISTI #
33AH4355
|
Newark | +/- 8.0C Thermocouple To I2C Converter In 5Mm X 5Mm Qfn. This Device Has Opens/Shorts Pin Detection. This Device Supports K, J, T, N, S, E, B, And R Type Thermocouples. 20 Mqfn 5X5X1.0Mm T/R Rohs Compliant: Yes |Microchip MCP96RL01T-E/MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 | Buy Now |
DISTI #
150-MCP96RL01T-E/MXCT-ND
|
DigiKey | IC THERMOCOUPLE Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2440 In Stock |
|
$3.1300 / $4.1300 | Buy Now |
DISTI #
MCP96RL01T-E/MX
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C 20-Pin MQFN T/R - Bulk (Alt: MCP96RL01T-E/MX) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $4.1300 | Buy Now |
DISTI #
579-MCP96RL01T-E/MX
|
Mouser Electronics | Board Mount Temperature Sensors Thermocouple IC with O/S detection RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
DISTI #
MCP96RL01T-E/MX
|
Microchip Technology Inc | Thermocouple IC with O/S detection, Projected EOL: 2044-08-20 RoHS: Compliant pbFree: Yes |
4795 Alternates Available |
|
$3.0000 / $4.1300 | Buy Now |
|
Future Electronics | MCP96RL01T Series ±8°C 2.5mA Thermocouple EMF to Temperature Converter - MQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 40Cut Tape/Mini-Reel |
|
$4.1200 / $5.5600 | Buy Now |
|
Future Electronics | MCP96RL01T Series ±8°C 2.5mA Thermocouple EMF to Temperature Converter - MQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$3.3300 | Buy Now |
|
Onlinecomponents.com | 3300 Factory Stock |
|
$2.9100 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP96RL01T-E/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP96RL01T-E/MX
Microchip Technology Inc
Temperature Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-08-29 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP96RL01T-E/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP96RL01T-E/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP96RL01-E/MX | Temperature Sensor | Microchip Technology Inc | MCP96RL01T-E/MX vs MCP96RL01-E/MX |