Part Details for MH2029-401Y by Bourns Inc
Overview of MH2029-401Y by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH2029-401Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6075
|
Newark | Chip Bead, ferrite |Bourns MH2029-401Y Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0300 | Buy Now |
DISTI #
118-MH2029-401YCT-ND
|
DigiKey | FERRITE BEAD 400 OHM 0805 1LN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5288 In Stock |
|
$0.0178 / $0.1000 | Buy Now |
DISTI #
MH2029-401Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 400 Ohm, 2 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: MH2029-401Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
652-MH2029-401Y
|
Mouser Electronics | Ferrite Beads 400 ohms 25% HIGH CURRENT RoHS: Compliant | 11920 |
|
$0.0170 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads High Current Chip 400Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.0178 / $0.0233 | Buy Now |
DISTI #
MH2029-401Y
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 400 Ohm, 2 A, 100 Milliohm, ± 25% - Tape and Reel (Alt: MH2029-401Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
MH2029-401Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 400Ω, SMD, 2A, 0805, R: 100mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0256 | RFQ |
DISTI #
MH2029-401Y
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 400 Ohm, 2 A, 100 Milliohm, � 25% - Tape and Reel (Alt: MH2029-401Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ferrite Beads High Current Chip 400Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R RoHS: Compliant | 0 |
|
$0.0178 / $0.0233 | Buy Now |
Part Details for MH2029-401Y
MH2029-401Y CAD Models
MH2029-401Y Part Data Attributes:
|
MH2029-401Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH2029-401Y
Bourns Inc
Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Insulation Resistance-Min | 0.1 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 400 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for MH2029-401Y
This table gives cross-reference parts and alternative options found for MH2029-401Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH2029-401Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH221 | Ferrite Bead | Viking Tech Corp | MH2029-401Y vs CB03YTYH221 |
ILHB0603ER121V | Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Dale | MH2029-401Y vs ILHB0603ER121V |
ILHB0603RK600V | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Vishay Intertechnologies | MH2029-401Y vs ILHB0603RK600V |
MCP0603F121PB-T | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | MH2029-401Y vs MCP0603F121PB-T |
NCB-H0603R121TR200F | 1 FUNCTIONS, 2 A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Nichicon Corporation | MH2029-401Y vs NCB-H0603R121TR200F |
ABPY00160808221Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | MH2029-401Y vs ABPY00160808221Y00 |
BMB1J0150PN2 | 1 FUNCTIONS, 2A, FERRITE BEAD | TE Connectivity | MH2029-401Y vs BMB1J0150PN2 |
BBHV00160808471Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MH2029-401Y vs BBHV00160808471Y00 |
MFBA2V1608-151-R | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Eaton Corporation | MH2029-401Y vs MFBA2V1608-151-R |
BBHV00160808601Y00 | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MH2029-401Y vs BBHV00160808601Y00 |