Part Details for MIC2026-2BN by Rochester Electronics LLC
Overview of MIC2026-2BN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2026-2BN
MIC2026-2BN CAD Models
MIC2026-2BN Part Data Attributes:
|
MIC2026-2BN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2026-2BN
Rochester Electronics LLC
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.525 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 4.382 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MIC2026-2BN
This table gives cross-reference parts and alternative options found for MIC2026-2BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2026-2BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1641LI-45 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | MIC2026-2BN vs CAT1641LI-45 |
ASM690ACPAF | Power Supply Management Circuit, Fixed, 2 Channel, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | MIC2026-2BN vs ASM690ACPAF |
MAX690RMJA/883B | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MIC2026-2BN vs MAX690RMJA/883B |
CAT1025LE-45TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | MIC2026-2BN vs CAT1025LE-45TE13 |
CAT1641LI-42-G | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | MIC2026-2BN vs CAT1641LI-42-G |
ASM706RCSAF | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Alliance Semiconductor Corporation | MIC2026-2BN vs ASM706RCSAF |
CAT1024LI-45TE13 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | MIC2026-2BN vs CAT1024LI-45TE13 |
ASM708SCPA | Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Alliance Semiconductor Corporation | MIC2026-2BN vs ASM708SCPA |
ADM690AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MIC2026-2BN vs ADM690AN |
CAT1024LA-42 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | MIC2026-2BN vs CAT1024LA-42 |