Part Details for MMZ1005S241AT by TDK Corporation
Overview of MMZ1005S241AT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1005S241AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 20828 |
|
$0.0195 / $0.0600 | Buy Now |
Part Details for MMZ1005S241AT
MMZ1005S241AT CAD Models
MMZ1005S241AT Part Data Attributes
|
MMZ1005S241AT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005S241AT
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
Alternate Parts for MMZ1005S241AT
This table gives cross-reference parts and alternative options found for MMZ1005S241AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005S241AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB1EGTTD700P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN | KOA Speer Electronics Inc | MMZ1005S241AT vs CZB1EGTTD700P |
CB1005GK221E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MMZ1005S241AT vs CB1005GK221E |
CZB1EBTTP700P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | MMZ1005S241AT vs CZB1EBTTP700P |
HB-1M1005-121JT | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | World Products Inc | MMZ1005S241AT vs HB-1M1005-121JT |
CZB1EGTTD700K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | MMZ1005S241AT vs CZB1EGTTD700K |
CTCB0402F-400H | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Central Technologies | MMZ1005S241AT vs CTCB0402F-400H |
CZB1EGTTD700M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | MMZ1005S241AT vs CZB1EGTTD700M |
WB100505B800QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN | Walsin Technology Corporation | MMZ1005S241AT vs WB100505B800QLT02 |
CB1005GK221T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MMZ1005S241AT vs CB1005GK221T |