MOC205R2
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8

Overview of MOC205R2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MOC205R2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOC205R2 by Motorola Mobility LLC

MOC205R2
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, SOIC-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Min
40%
Current Transfer Ratio-Nom
60%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
3000 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-45 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MOC205R2
    Motorola Mobility LLC
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8
    VS

Alternate Parts for MOC205R2

This table gives cross-reference parts and alternative options found for MOC205R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC205R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOC205R1-M Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC205R2 vs MOC205R1-M
MOC205R2-M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC205R2 vs MOC205R2-M
MOC205 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC MOC205R2 vs MOC205
MOC205R1 Transistor Output Optocoupler, 1-Element, 2500V Isolation Motorola Semiconductor Products MOC205R2 vs MOC205R1
MOC205R2VM 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL onsemi MOC205R2 vs MOC205R2VM
Part Number Description Manufacturer Compare
MOC212 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC205R2 vs MOC212
4N37 Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Harris Semiconductor MOC205R2 vs 4N37
4N37.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation MOC205R2 vs 4N37.300
CNX35U.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics MOC205R2 vs CNX35U.300
MOC206R1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Motorola Mobility LLC MOC205R2 vs MOC206R1
MOC8106.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 QT Optoelectronics MOC205R2 vs MOC8106.300
MOC8101 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components MOC205R2 vs MOC8101
MOC8101 Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6 Isocom LTD MOC205R2 vs MOC8101
MOC213 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC205R2 vs MOC213
LTV-702FSD Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation MOC205R2 vs LTV-702FSD

Related Parts for MOC205R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC205R2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC205R2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MOC205R2 would you like to use for your alert(s)?
  • Please alert me when MOC205R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC205R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC205R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC205R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC205R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC205R2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: